
The Bourns 3359W-1-103 is a CERMET resistor with a resistance of 10kR. It is designed for through hole mounting and is packaged in rail/Tube form. The resistor operates over a temperature range of -65°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 1.13g |
| RoHS | Not Compliant |
