Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3362W50K Datasheet | Bourns
Browse
Manufacturers
API
BOM
Account
BOURNS
3362W50K
Datasheet
Bourns
3362W50K
3362W50K
3362W50K
Voltage Rating
300V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Bourns 3362W50K technical specifications.
General
Max Operating Temperature
125°C
Min Operating Temperature
55°C
Pitch
2.54mm
Resistor Type
Cermet
Tolerance
10%
Voltage Rating
300V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account