
The Bourns Trimpot 3386 Sealed Linear Resistor is a through-hole mounted variable resistor with a voltage rating of 300V and a power dissipation of 500mW. It has a linear taper and a tolerance of 10%. The resistor is made of cermet material and has a resistance of 25kΩ. It is available in a package quantity of 100 and is packaged in rail/Tube packaging. The resistor is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Bourns 3386M-1-253LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 9.53mm |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386M-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
