The 3500S-2-1253L resistor from Bourns features a wirewound construction with a resistance of 1.2 ohms and a tolerance of 3%. It has a linear taper and is available in quantities of 1000. The resistor operates within a temperature range of -1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3500S-2-1253L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 1.2R |
| Resistor Type | Wirewound |
| Series | 3500/3501 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3500S-2-1253L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.