The Bourns 3548S-1BB-102B is a 5-turn linear potentiometer with a resistance of 1kR and a tolerance of 3%. It is designed for panel mount applications and can operate at temperatures up to 125°C. The potentiometer is available in a tray packaging with 25 units per package. It is compliant with RoHS regulations and is not a military standard component.
Sign in to ask questions about the Bourns 3548S-1BB-102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3548S-1BB-102B technical specifications.
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548S-1BB-102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.