The Bourns 3548S-1BD-503B is a 5-turn linear wirewound potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5W and is mounted on a panel. The resistor has a resistance of 50kΩ and a tolerance of 3%. It is RoHS compliant and packaged in a tray.
Bourns 3548S-1BD-503B technical specifications.
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.