
The Bourns 3549S-1AA-501B is a panel mount potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a resistance of 500R with a tolerance of 3%. The component is RoHS compliant and has a termination of solder. It is packaged in a tray and weighs 20g.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Tray |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 20g |
| RoHS | Compliant |