
Wirewound rotary potentiometer featuring a 5kR resistance value and 5% tolerance. This linear taper potentiometer offers 10 turns and a 2W power dissipation rating, with a linearity of 0.25%. Designed for panel mounting, it operates within a temperature range of -40°C to 125°C and has a voltage rating of 500V DC. The component is RoHS compliant and has an IP40 rating.
Bourns 3590S-2-502L technical specifications.
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Height | 18.59mm |
| Lead Free | Lead Free |
| Length | 39.22mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 500V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-2-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
