The 3590S-491-103L is a wirewound resistor from Bourns with a resistance of 10kR and a tolerance of 5%. It operates within a temperature range of -40°C to 125°C and is available in bulk packaging. The resistor is part of the 3590 series and is RoHS compliant.
Sign in to ask questions about the Bourns 3590S-491-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3590S-491-103L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-491-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.