The Bourns 3852A-206-104AL is a 1-turn, 1-gang cermet linear potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It features a resistance of 100kΩ and a tolerance of 10%. The potentiometer is RoHS compliant and has a linear taper. It is designed for use with pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852A-206-104AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852A-206-104AL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-206-104AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.