This 1MR cermet linear potentiometer features a 1-turn design with pin termination and a maximum operating temperature of 125°C. The device is RoHS compliant and has a tolerance of 10%. It is suitable for use in applications where a linear taper is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852A-206-105AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852A-206-105AL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-206-105AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.