The Bourns 3852C-163-104HL is a 100kR cermet linear potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It is a single gang, single turn device with a RoHS compliant termination. The potentiometer is designed for solder mounting and has a weight of 1.058219 ounces.
Bourns 3852C-163-104HL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 1.058219oz |
| RoHS | Compliant |
No datasheet is available for this part.