The Bourns 3852C-167-105HL is a 1MR cermet linear potentiometer with a single turn and 5% tolerance. It operates within a temperature range of -1°C to 125°C. This component is RoHS compliant and features a pin termination.
Sign in to ask questions about the Bourns 3852C-167-105HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852C-167-105HL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-167-105HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.