
The 4114R-1LF-913 is a 7-resistor network from Bourns with a circuit type of isolated. It is available in a DIP package and comes in a quantity of 25 pieces. Each resistor has a power rating of 2W and a resistance of 91kR with a tolerance of 2%. The resistors are surface mountable.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 2W |
| Resistance | 91kR |
| Series | 4100R |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |