
The Bourns 4116R-001-511LF is an 8-channel isolated DIP resistor array with a resistance of 510 ohms and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 2.25 watts. The resistor array is packaged in a DIP case and is available in rail or tube packaging.
Sign in to ask questions about the Bourns 4116R-001-511LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4116R-001-511LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 510R |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-001-511LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
