
The 4116R-001-683 is an isolated resistor network from Bourns, featuring 8 resistors in a DIP package. It operates within a temperature range of -55°C to 125°C and is rated for 2.25W per element. The network has a resistance of 68kR with a tolerance of 2%. It is not RoHS compliant.
Bourns 4116R-001-683 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 2.25W |
| Resistance | 68kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-001-683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.