RESISTOR, DUAL TERM 16, 220/330 OHM 2% DIP; Product Range:4116R Series; Network Circuit Type:-; No. of Elements:16Elements; Resistance:220ohm; Power Rating per Element:125mW; Resistance Tolerance: 2%; Resistor Case Style:DIP; MSL:- ;RoHS Compliant: No
Bourns 4116R-003-221/331 technical specifications.
| Resistance | 4116R |
| RoHS Compliant | No |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.