Bourns 4116R-R2R-253LF technical specifications.
| Package/Case | DIP |
| Circuit Type | R2R Ladder |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 8.64mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 25kR |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-R2R-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.