
Electronic resistor network featuring 7 isolated resistors, each with a 56 Ohm resistance and 2% tolerance. This thick film, bussed circuit type component is housed in an 8-pin SIP package for through-hole mounting, with a 2.54mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a 100V voltage rating and 200mW power per element. The component is lead-free and RoHS compliant, with tin contact plating.
Bourns 4308R-101-560LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-560LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.