This 12-resistor thick film network from Bourns features a tolerance of 2% and operates over a temperature range of -55°C to 125°C. The resistors are packaged in a SIP format with a terminal pitch of 2.54mm. The network is RoHS compliant and suitable for use in a variety of applications. The resistors are constructed using a thick film technology and are terminated with pins.
Sign in to ask questions about the Bourns 4308R-104-302/622LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-104-302/622LF technical specifications.
| Package/Case | SIP |
| Depth | 2.16mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-104-302/622LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.