The Bourns 438H-101-153 is a 7-resistor bussed network with a resistance of 15kR and a tolerance of 2%. It is designed to operate over a temperature range of -55°C to 125°C and can handle a maximum power per element of 300mW. The resistors are packaged in a SIP format with a lead pitch of 2.54mm. This component is suitable for use in a variety of applications where a compact, high-precision resistor network is required.
Bourns 438H-101-153 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Power Per Element | 300mW |
| Resistance | 15kR |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.