The 438H-101-273 is a 7-element bussed resistor network from Bourns with a resistance of 27kΩ. It is available in a SIP package with a lead pitch of 2.54mm. The network can operate between -55°C and 125°C. Each element has a power rating of 300mW. The resistor network is manufactured in a quantity of 250 units.
Bourns 438H-101-273 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Power Per Element | 300mW |
| Resistance | 27kR |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.