The Bourns 438H-101-911 is a 7-resistor bussed array with a resistance of 910 ohms and a tolerance of 2%. It is designed to operate over a temperature range of -55°C to 125°C and has a power per element of 300 milliwatts. The resistors are packaged in a SIP format with a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Power Per Element | 300mW |
| Resistance | 910R |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |