The Bourns 438H-102-221 is a 4-resistor isolated network with a resistance of 220 ohms and a tolerance of 2%. It is packaged in a SIP format with a lead pitch of 2.54mm and has a power rating of 500mW per element. The device operates over a temperature range of -55°C to 125°C and is available in quantities of 250. The Bourns 438H-102-221 is suitable for use in a variety of applications requiring isolated resistor networks.
Bourns 438H-102-221 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Power Per Element | 500mW |
| Resistance | 220R |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.