The Bourns 438H-102-561 is a 4-channel isolated resistor network with a resistance of 560 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is available in a SIP package. Each element has a power rating of 500 milliwatts, and the network is designed for use in isolated applications.
Sign in to ask questions about the Bourns 438H-102-561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 438H-102-561 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Power Per Element | 500mW |
| Resistance | 560R |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 438H-102-561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.