
Resistor Networks & Arrays 22 OHM 2% 20PIN SMT SOL
Bourns 4420P-001-220LF technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 2W |
| Resistance | 22R |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4420P-001-220LF to view detailed technical specifications.
No datasheet is available for this part.
