
T-FILTER RC N/W, 25 OHM/50PF, SMD, FULL REEL; Filter Type:RC; Cutoff Frequency:-; T Filter Applications:Computers, Data Terminals, Test Equipment; Filter Case Style:SOIC; No. of Pins:20Pins; Product Range:-; Capacitance:50pF ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| Tolerance | 2% |
| RoHS | Compliant |