The Bourns 4604H-102-330LF is a 2-resistor network with a resistance of 33 ohms and a tolerance of 1%. It is designed for isolated circuits and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are packaged in a SIP package with a lead pitch of 2.54mm. Each package contains 100 resistors and is RoHS compliant.
Bourns 4604H-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.