
The Bourns 4604H-102-471LF is a 2-resistor isolated SIP module with a resistance of 470 ohms and a tolerance of 2%. It operates at a maximum power per element of 500 milliwatts and has a temperature range of -55°C to 125°C. The module is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4604H-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4604H-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604H-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.