The Bourns 4606H-102-330LF is a 3-resistor isolated SIP circuit with a resistance of 33 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and can handle up to 500mW of power per element. The resistors are packaged in a bulk quantity of 100 per unit, with a lead pitch of 2.54mm. This product is RoHS compliant and suitable for use in a variety of applications.
Bourns 4606H-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.