The Bourns 4607M-101-101LF is a 6-resistor SIP bussed array with a resistance of 100 ohms and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is packaged in bulk quantities of 100. This component is RoHS compliant and features a lead pitch of 2.54mm.
Bourns 4607M-101-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.