The Bourns 4608H-101-334LF is a 7-resistor network with a total resistance of 330kR. It is packaged in a SIP format with a lead pitch of 2.54mm. The resistors are rated for 300mW of power per element and have a tolerance of 2%. The operating temperature range is from -55°C to 125°C. This product is RoHS compliant.
Sign in to ask questions about the Bourns 4608H-101-334LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608H-101-334LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-101-334LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.