The Bourns 4608M-101-273LF is a bussed 7-resistor network with a resistance of 27kΩ and a maximum power rating of 250mW. It is packaged in a SIP format with a lead pitch of 2.54mm. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are available in quantities of 100 per package in bulk packaging.
Bourns 4608M-101-273LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.