The Bourns 4608M-901-101 is a 7-element capacitor array with a capacitance of 100pF and a tolerance of 10%. It is packaged in a SIP format with a height of 2.49mm and a lead pitch of 2.54mm. The array is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitors are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | SIP |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 7 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 4608M |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 6.35mm |
| RoHS | Not Compliant |
