
Thick film resistor network featuring 7 isolated elements, each rated at 10k Ohms with a 2% tolerance and 200mW power per element. This 8-pin SIP package offers a 100V voltage rating and operates across a -55°C to 125°C temperature range. Designed for through-hole mounting with a 2.54mm terminal pitch, it utilizes bussed circuit configuration and is RoHS compliant.
Bourns 4608X-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.