
The Bourns 4608X-1T1-101 is a 7-element bussed resistor array with a resistance of 100R and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in a SIP format with a lead pitch of 2.54mm. Each element is rated for 1W of power. The resistor array is manufactured by Bourns and is available in quantities of 25.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 100R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
