The Bourns 4608X-1T1-151 is a 7-resistor bussed network with a resistance of 150 ohms and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in a SIP format. Each unit contains 25 resistors, with a lead pitch of 2.54mm. This component is suitable for applications requiring a high level of precision and reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 150R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |