This 7-resistor SIP network from Bourns features a resistance of 330 ohms with a tolerance of 2%. The network is designed for use in a bussed circuit and has a maximum operating temperature of 125°C. The resistors are packaged in a SIP format with a lead pitch of 2.54mm, and the network is available in quantities of 25. The power per element is 1W, making this network suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 330R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
