This bussed 7-resistor network from Bourns features a resistance of 470 ohms and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is available in a SIP package quantity of 25. The resistors are connected in a bussed configuration and have a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4608X-1T1-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 470R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-1T1-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.