The Bourns 4608X-1T1-472 is a bussed resistor network with seven elements, each with a resistance of 4.7kR and a tolerance of 2%. It is designed to operate over a temperature range of -55°C to 125°C and is packaged in a SIP format with a lead pitch of 2.54mm. Each resistor has a power rating of 1W, and the network is available in quantities of 25.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 4.7kR |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |