The 4608X-1T2-330 is a 4-resistor SIP isolated circuit from Bourns, featuring a 33 ohm resistance with 1% tolerance and 1W power per element. It is available in a package quantity of 25 units. The circuit operates within a temperature range of -55°C to 125°C. The resistors are mounted on a 2.54mm pitch SIP package.
Bourns 4608X-1T2-330 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 33R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.