The 4610M-901-101 is a 9-element capacitor array from Bourns with a capacitance of 100pF. It features a C0G dielectric and is packaged in a SIP configuration with a lead pitch of 2.49mm and a terminal pitch of 2.54mm. The capacitors have a tolerance of 10% and are rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is not RoHS compliant.
Sign in to ask questions about the Bourns 4610M-901-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610M-901-101 technical specifications.
| Capacitance | 100pF |
| Package/Case | SIP |
| Depth | 3.81mm |
| Dielectric | C0G |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.49mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 9 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 4610M |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610M-901-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.