The 4610M series resistor is available in a SIP package with a lead pitch of 2.54mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is available in a package quantity of 50.
Bourns 4610M-901-222 technical specifications.
| Package/Case | SIP |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 4610M |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.