Bussed resistor network featuring thick film technology for reliable performance. This component offers 9 isolated elements, each rated at 200mW, with a total power dissipation of 1.25W. It operates within a wide temperature range of -55°C to 125°C and boasts a 100V voltage rating. The through-hole mount SIP package has a 2.54mm terminal pitch, and the 82-ohm resistance has a 2% tolerance. RoHS compliant and lead-free.
Bourns 4610X-101-820LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-101-820LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.