Resistor; 100 Ohms; 1.25 W; 2 %; 100 V (Max.); 100 ppm/ degC; -55 degC; SIP
Bourns 4610X-102-101LF.ExR_FRG technical specifications.
| Package/Case | SIP |
| Number of Resistors | 4 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-102-101LF.ExR_FRG to view detailed technical specifications.
No datasheet is available for this part.