
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Bourns 4610X-104-161/271 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 4610X-104-161/271 to view detailed technical specifications.
No datasheet is available for this part.
