
Resistor Networks & Arrays 10Pin 2% 2.2K
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Package Quantity | 100 |
| Power Per Element | 1.25W |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
