
General purpose fixed inductor with 10µH inductance and 10% tolerance. Features a phenolic core and axial package for through-hole mounting. Rated for 500mA DC current with a DC resistance of 1.5Ω. Operates across a wide temperature range from -55°C to 125°C. Unshielded design with a self-resonant frequency of 61MHz. ROHS compliant.
Bourns 4612-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.5R |
| Diameter | 6.86mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 0.75inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 36 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 61MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.