The 4612H-101-332LF is a bussed resistor array from Bourns, featuring 11 resistors in a single package. It has a resistance of 3.3kR with a tolerance of 2%. The array is designed for high-power applications, with a maximum power per element of 300mW. The resistors are packaged in a SIP (Single In-Line Package) format, with a lead pitch of 2.54mm. The 4612H-101-332LF operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |