
The 4814P-T01-122LF is a 7-resistor network from Bourns, featuring an isolated circuit type and a resistance of 1.2kR. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network is packaged in a rail/Tube format, with 50 units per quantity, and is suitable for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4814P-T01-122LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-122LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.